H8BBG-10105-A4 | |
---|---|
DigiKey Part Number | H8BBG-10105-A4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10105-A4 |
Description | DUAL END JUMPER 5" 24AWG ORANG |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,52200 € | 5,22 € |
30 | 0,48267 € | 14,48 € |
50 | 0,46560 € | 23,28 € |
100 | 0,44340 € | 44,34 € |
250 | 0,41556 € | 103,89 € |
500 | 0,39570 € | 197,85 € |
1.000 | 0,37680 € | 376,80 € |
2.500 | 0,35320 € | 883,00 € |
5.000 | 0,33635 € | 1.681,75 € |
Unit Price without VAT: | 0,52200 € |
---|---|
Unit Price with VAT: | 0,62118 € |