H8BBG-10104-Y6 | |
---|---|
DigiKey Part Number | H8BBG-10104-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10104-Y6 |
Description | DUAL END JUMPER 4" 26AWG YELLO |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,51600 € | 5,16 € |
30 | 0,47800 € | 14,34 € |
50 | 0,46100 € | 23,05 € |
100 | 0,43900 € | 43,90 € |
250 | 0,41148 € | 102,87 € |
500 | 0,39180 € | 195,90 € |
1.000 | 0,37309 € | 373,09 € |
2.500 | 0,34973 € | 874,32 € |
5.000 | 0,33304 € | 1.665,20 € |
Unit Price without VAT: | 0,51600 € |
---|---|
Unit Price with VAT: | 0,61404 € |