H8BBG-10104-S8 | |
---|---|
DigiKey Part Number | H8BBG-10104-S8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10104-S8 |
Description | DUAL END JUMPER 4" 28AWG SLATE |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,51800 € | 5,18 € |
30 | 0,47933 € | 14,38 € |
50 | 0,46220 € | 23,11 € |
100 | 0,44010 € | 44,01 € |
250 | 0,41244 € | 103,11 € |
500 | 0,39272 € | 196,36 € |
1.000 | 0,37396 € | 373,96 € |
2.500 | 0,35054 € | 876,35 € |
5.000 | 0,33381 € | 1.669,05 € |
Unit Price without VAT: | 0,51800 € |
---|---|
Unit Price with VAT: | 0,61642 € |