


H8BBG-10104-R6 | |
|---|---|
DigiKey Part Number | H8BBG-10104-R6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10104-R6 |
Description | DUAL END JUMPER 4" 26AWG RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51200 € | 5,12 € |
| 30 | 0,47367 € | 14,21 € |
| 50 | 0,45680 € | 22,84 € |
| 100 | 0,43500 € | 43,50 € |
| 250 | 0,40768 € | 101,92 € |
| 500 | 0,38820 € | 194,10 € |
| 1.000 | 0,36966 € | 369,66 € |
| 2.500 | 0,34651 € | 866,27 € |
| 5.000 | 0,32997 € | 1.649,85 € |
| Unit Price without VAT: | 0,51200 € |
|---|---|
| Unit Price with VAT: | 0,60928 € |

