


H8BBG-10104-R4 | |
|---|---|
DigiKey Part Number | H8BBG-10104-R4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10104-R4 |
Description | DUAL END JUMPER 4" 24AWG RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51500 € | 5,15 € |
| 30 | 0,47667 € | 14,30 € |
| 50 | 0,46000 € | 23,00 € |
| 100 | 0,43800 € | 43,80 € |
| 250 | 0,41048 € | 102,62 € |
| 500 | 0,39086 € | 195,43 € |
| 1.000 | 0,37218 € | 372,18 € |
| 2.500 | 0,34888 € | 872,20 € |
| 5.000 | 0,33223 € | 1.661,15 € |
| Unit Price without VAT: | 0,51500 € |
|---|---|
| Unit Price with VAT: | 0,61285 € |

