H8BBG-10104-G4 | |
---|---|
DigiKey Part Number | H8BBG-10104-G4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10104-G4 |
Description | DUAL END JUMPER 4" 24AWG GREEN |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,51400 € | 5,14 € |
30 | 0,47533 € | 14,26 € |
50 | 0,45840 € | 22,92 € |
100 | 0,43650 € | 43,65 € |
250 | 0,40912 € | 102,28 € |
500 | 0,38958 € | 194,79 € |
1.000 | 0,37097 € | 370,97 € |
2.500 | 0,34774 € | 869,35 € |
5.000 | 0,33115 € | 1.655,75 € |
Unit Price without VAT: | 0,51400 € |
---|---|
Unit Price with VAT: | 0,61166 € |