H8BBG-10103-S4 | |
---|---|
DigiKey Part Number | H8BBG-10103-S4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10103-S4 |
Description | DUAL END JUMPER 3" 24AWG SLATE |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,50500 € | 5,05 € |
30 | 0,46767 € | 14,03 € |
50 | 0,45120 € | 22,56 € |
100 | 0,42970 € | 42,97 € |
250 | 0,40268 € | 100,67 € |
500 | 0,38346 € | 191,73 € |
1.000 | 0,36514 € | 365,14 € |
2.500 | 0,34227 € | 855,68 € |
5.000 | 0,32594 € | 1.629,70 € |
Unit Price without VAT: | 0,50500 € |
---|---|
Unit Price with VAT: | 0,60095 € |