



H8BBG-10103-R6 | |
|---|---|
DigiKey Part Number | H8BBG-10103-R6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10103-R6 |
Description | DUAL END JUMPER 3" 26AWG RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50300 € | 5,03 € |
| 30 | 0,46533 € | 13,96 € |
| 50 | 0,44900 € | 22,45 € |
| 100 | 0,42750 € | 42,75 € |
| 250 | 0,40076 € | 100,19 € |
| 500 | 0,38158 € | 190,79 € |
| 1.000 | 0,36336 € | 363,36 € |
| 2.500 | 0,34060 € | 851,50 € |
| 5.000 | 0,32435 € | 1.621,75 € |
| Unit Price without VAT: | 0,50300 € |
|---|---|
| Unit Price with VAT: | 0,59857 € |

