H8BBG-10103-A6 | |
---|---|
DigiKey Part Number | H8BBG-10103-A6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10103-A6 |
Description | DUAL END JUMPER 3" 26AWG ORANG |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,50800 € | 5,08 € |
30 | 0,46967 € | 14,09 € |
50 | 0,45320 € | 22,66 € |
100 | 0,43150 € | 43,15 € |
250 | 0,40448 € | 101,12 € |
500 | 0,38514 € | 192,57 € |
1.000 | 0,36674 € | 366,74 € |
2.500 | 0,34377 € | 859,43 € |
5.000 | 0,32736 € | 1.636,80 € |
Unit Price without VAT: | 0,50800 € |
---|---|
Unit Price with VAT: | 0,60452 € |