H8BBG-10102-L8 | |
---|---|
DigiKey Part Number | H8BBG-10102-L8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10102-L8 |
Description | DUAL END JUMPER 2" 28AWG BLUE |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,49900 € | 4,99 € |
30 | 0,46233 € | 13,87 € |
50 | 0,44580 € | 22,29 € |
100 | 0,42450 € | 42,45 € |
250 | 0,39788 € | 99,47 € |
500 | 0,37890 € | 189,45 € |
1.000 | 0,36079 € | 360,79 € |
2.500 | 0,33819 € | 845,48 € |
5.000 | 0,32205 € | 1.610,25 € |
Unit Price without VAT: | 0,49900 € |
---|---|
Unit Price with VAT: | 0,59381 € |