H8BBG-10102-B6 | |
---|---|
DigiKey Part Number | H8BBG-10102-B6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10102-B6 |
Description | DUAL END JUMPER 2" 26AWG BLACK |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,49900 € | 4,99 € |
30 | 0,46167 € | 13,85 € |
50 | 0,44540 € | 22,27 € |
100 | 0,42400 € | 42,40 € |
250 | 0,39740 € | 99,35 € |
500 | 0,37842 € | 189,21 € |
1.000 | 0,36035 € | 360,35 € |
2.500 | 0,33778 € | 844,45 € |
5.000 | 0,32167 € | 1.608,35 € |
Unit Price without VAT: | 0,49900 € |
---|---|
Unit Price with VAT: | 0,59381 € |