H8BBG-10102-A4 | |
---|---|
DigiKey Part Number | H8BBG-10102-A4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10102-A4 |
Description | DUAL END JUMPER 2" 24AWG ORANG |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,49800 € | 4,98 € |
30 | 0,46033 € | 13,81 € |
50 | 0,44400 € | 22,20 € |
100 | 0,42270 € | 42,27 € |
250 | 0,39628 € | 99,07 € |
500 | 0,37732 € | 188,66 € |
1.000 | 0,35930 € | 359,30 € |
2.500 | 0,33680 € | 842,00 € |
5.000 | 0,32072 € | 1.603,60 € |
Unit Price without VAT: | 0,49800 € |
---|---|
Unit Price with VAT: | 0,59262 € |