
H6BXG-10112-L7 | |
---|---|
DigiKey Part Number | H6BXG-10112-L7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10112-L7 |
Description | JUMPER-H124493TR/A2104L/X 12" |
Customer Reference | |
Detailed Description | Blue 16 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,04400 € | 10,44 € |
30 | 1,00000 € | 30,00 € |
50 | 0,97760 € | 48,88 € |
100 | 0,93320 € | 93,32 € |
250 | 0,84428 € | 211,07 € |
500 | 0,77764 € | 388,82 € |
1.000 | 0,66654 € | 666,54 € |
2.500 | 0,62211 € | 1.555,28 € |
5.000 | 0,59101 € | 2.955,05 € |
Unit Price without VAT: | 1,04400 € |
---|---|
Unit Price with VAT: | 1,24236 € |