
H6BXG-10110-L7 | |
---|---|
DigiKey Part Number | H6BXG-10110-L7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10110-L7 |
Description | JUMPER-H124493TR/A2104L/X 10" |
Customer Reference | |
Detailed Description | Blue 16 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,96900 € | 9,69 € |
30 | 0,93000 € | 27,90 € |
50 | 0,91020 € | 45,51 € |
100 | 0,87060 € | 87,06 € |
250 | 0,79140 € | 197,85 € |
500 | 0,71228 € | 356,14 € |
1.000 | 0,63313 € | 633,13 € |
2.500 | 0,57378 € | 1.434,45 € |
5.000 | 0,55399 € | 2.769,95 € |
Unit Price without VAT: | 0,96900 € |
---|---|
Unit Price with VAT: | 1,15311 € |