
H6BXG-10108-N7 | |
|---|---|
DigiKey Part Number | H6BXG-10108-N7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10108-N7 |
Description | JUMPER-H124493TR/A2104N/X 8" |
Customer Reference | |
Detailed Description | Brown 16 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,85600 € | 8,56 € |
| 30 | 0,82100 € | 24,63 € |
| 50 | 0,80380 € | 40,19 € |
| 100 | 0,76880 € | 76,88 € |
| 250 | 0,69892 € | 174,73 € |
| 500 | 0,62904 € | 314,52 € |
| 1.000 | 0,55913 € | 559,13 € |
| 2.500 | 0,50672 € | 1.266,80 € |
| 5.000 | 0,48924 € | 2.446,20 € |
| Unit Price without VAT: | 0,85600 € |
|---|---|
| Unit Price with VAT: | 1,01864 € |

