H6BXG-10108-A7 | |
---|---|
DigiKey Part Number | H6BXG-10108-A7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10108-A7 |
Description | JUMPER-H124493TR/A2104A/X 8" |
Customer Reference | |
Detailed Description | Orange 16 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
10 | 0,85000 € | 8,50 € |
30 | 0,81533 € | 24,46 € |
50 | 0,79820 € | 39,91 € |
100 | 0,76350 € | 76,35 € |
250 | 0,69412 € | 173,53 € |
500 | 0,62474 € | 312,37 € |
1.000 | 0,55531 € | 555,31 € |
2.500 | 0,50326 € | 1.258,15 € |
5.000 | 0,48590 € | 2.429,50 € |
Unit Price without VAT: | 0,85000 € |
---|---|
Unit Price with VAT: | 1,01150 € |