
H6BXG-10106-R7 | |
|---|---|
DigiKey Part Number | H6BXG-10106-R7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10106-R7 |
Description | JUMPER-H124493TR/A2104R/X 6" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,73000 € | 7,30 € |
| 30 | 0,70033 € | 21,01 € |
| 50 | 0,68560 € | 34,28 € |
| 100 | 0,65560 € | 65,56 € |
| 250 | 0,59604 € | 149,01 € |
| 500 | 0,53646 € | 268,23 € |
| 1.000 | 0,47686 € | 476,86 € |
| 2.500 | 0,43215 € | 1.080,38 € |
| 5.000 | 0,41725 € | 2.086,25 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

