
H6BXG-10106-L7 | |
---|---|
DigiKey Part Number | H6BXG-10106-L7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10106-L7 |
Description | JUMPER-H124493TR/A2104L/X 6" |
Customer Reference | |
Detailed Description | Blue 16 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,73100 € | 7,31 € |
30 | 0,70133 € | 21,04 € |
50 | 0,68640 € | 34,32 € |
100 | 0,65650 € | 65,65 € |
250 | 0,59684 € | 149,21 € |
500 | 0,53716 € | 268,58 € |
1.000 | 0,47747 € | 477,47 € |
2.500 | 0,43270 € | 1.081,75 € |
5.000 | 0,41778 € | 2.088,90 € |
Unit Price without VAT: | 0,73100 € |
---|---|
Unit Price with VAT: | 0,86989 € |