
H6BXG-10105-S7 | |
---|---|
DigiKey Part Number | H6BXG-10105-S7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10105-S7 |
Description | JUMPER-H124493TR/A2104S/X 5" |
Customer Reference | |
Detailed Description | Slate 16 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,67200 € | 6,72 € |
30 | 0,64433 € | 19,33 € |
50 | 0,63040 € | 31,52 € |
100 | 0,60300 € | 60,30 € |
250 | 0,54820 € | 137,05 € |
500 | 0,49338 € | 246,69 € |
1.000 | 0,43855 € | 438,55 € |
2.500 | 0,39744 € | 993,60 € |
5.000 | 0,38374 € | 1.918,70 € |
Unit Price without VAT: | 0,67200 € |
---|---|
Unit Price with VAT: | 0,79968 € |