
H6BXG-10104-N7 | |
---|---|
DigiKey Part Number | H6BXG-10104-N7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10104-N7 |
Description | JUMPER-H124493TR/A2104N/X 4" |
Customer Reference | |
Detailed Description | Brown 16 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,61200 € | 6,12 € |
30 | 0,58700 € | 17,61 € |
50 | 0,57460 € | 28,73 € |
100 | 0,54950 € | 54,95 € |
250 | 0,49956 € | 124,89 € |
500 | 0,44960 € | 224,80 € |
1.000 | 0,39964 € | 399,64 € |
2.500 | 0,36218 € | 905,45 € |
5.000 | 0,34969 € | 1.748,45 € |
Unit Price without VAT: | 0,61200 € |
---|---|
Unit Price with VAT: | 0,72828 € |