
H6BXG-10103-V7 | |
---|---|
DigiKey Part Number | H6BXG-10103-V7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10103-V7 |
Description | JUMPER-H124493TR/A2104V/X 3" |
Customer Reference | |
Detailed Description | Violet 16 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,55200 € | 5,52 € |
30 | 0,53000 € | 15,90 € |
50 | 0,51860 € | 25,93 € |
100 | 0,49600 € | 49,60 € |
250 | 0,45092 € | 112,73 € |
500 | 0,40582 € | 202,91 € |
1.000 | 0,36073 € | 360,73 € |
2.500 | 0,32692 € | 817,30 € |
5.000 | 0,31564 € | 1.578,20 € |
Unit Price without VAT: | 0,55200 € |
---|---|
Unit Price with VAT: | 0,65688 € |