
H6BXG-10102-V7 | |
---|---|
DigiKey Part Number | H6BXG-10102-V7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10102-V7 |
Description | JUMPER-H124493TR/A2104V/X 2" |
Customer Reference | |
Detailed Description | Violet 16 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,56100 € | 5,61 € |
30 | 0,51300 € | 15,39 € |
50 | 0,48280 € | 24,14 € |
100 | 0,46260 € | 46,26 € |
250 | 0,42236 € | 105,59 € |
500 | 0,40224 € | 201,12 € |
1.000 | 0,33185 € | 331,85 € |
2.500 | 0,30168 € | 754,20 € |
5.000 | 0,29163 € | 1.458,15 € |
Unit Price without VAT: | 0,56100 € |
---|---|
Unit Price with VAT: | 0,66759 € |