
H6BBG-10112-V7 | |
---|---|
DigiKey Part Number | H6BBG-10112-V7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10112-V7 |
Description | H124493TR/A2104V/H124493TR 12" |
Customer Reference | |
Detailed Description | Violet 16 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,40300 € | 14,03 € |
30 | 1,34300 € | 40,29 € |
50 | 1,31320 € | 65,66 € |
100 | 1,25340 € | 125,34 € |
250 | 1,13400 € | 283,50 € |
500 | 1,04450 € | 522,25 € |
1.000 | 0,89527 € | 895,27 € |
2.500 | 0,83559 € | 2.088,98 € |
5.000 | 0,79381 € | 3.969,05 € |
Unit Price without VAT: | 1,40300 € |
---|---|
Unit Price with VAT: | 1,66957 € |