
H6BBG-10112-A7 | |
|---|---|
DigiKey Part Number | H6BBG-10112-A7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10112-A7 |
Description | H124493TR/A2104A/H124493TR 12" |
Customer Reference | |
Detailed Description | Orange 16 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,41200 € | 14,12 € |
| 30 | 1,35233 € | 40,57 € |
| 50 | 1,32220 € | 66,11 € |
| 100 | 1,26200 € | 126,20 € |
| 250 | 1,14180 € | 285,45 € |
| 500 | 1,05168 € | 525,84 € |
| 1.000 | 0,90143 € | 901,43 € |
| 2.500 | 0,84133 € | 2.103,33 € |
| 5.000 | 0,79927 € | 3.996,35 € |
| Unit Price without VAT: | 1,41200 € |
|---|---|
| Unit Price with VAT: | 1,68028 € |

