
H6BBG-10110-R7 | |
|---|---|
DigiKey Part Number | H6BBG-10110-R7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10110-R7 |
Description | H124493TR/A2104R/H124493TR 10" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,27700 € | 12,77 € |
| 30 | 1,22200 € | 36,66 € |
| 50 | 1,19500 € | 59,75 € |
| 100 | 1,14060 € | 114,06 € |
| 250 | 1,03200 € | 258,00 € |
| 500 | 0,95050 € | 475,25 € |
| 1.000 | 0,81471 € | 814,71 € |
| 2.500 | 0,76040 € | 1.901,00 € |
| 5.000 | 0,72238 € | 3.611,90 € |
| Unit Price without VAT: | 1,27700 € |
|---|---|
| Unit Price with VAT: | 1,51963 € |

