
H6BBG-10110-G7 | |
|---|---|
DigiKey Part Number | H6BBG-10110-G7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10110-G7 |
Description | H124493TR/A2104G/H124493TR 10" |
Customer Reference | |
Detailed Description | Green 16 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,29700 € | 12,97 € |
| 30 | 1,24200 € | 37,26 € |
| 50 | 1,21440 € | 60,72 € |
| 100 | 1,15910 € | 115,91 € |
| 250 | 1,04872 € | 262,18 € |
| 500 | 0,96592 € | 482,96 € |
| 1.000 | 0,82794 € | 827,94 € |
| 2.500 | 0,77275 € | 1.931,88 € |
| 5.000 | 0,73411 € | 3.670,55 € |
| Unit Price without VAT: | 1,29700 € |
|---|---|
| Unit Price with VAT: | 1,54343 € |

