
H6BBG-10108-L7 | |
---|---|
DigiKey Part Number | H6BBG-10108-L7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10108-L7 |
Description | H124493TR/A2104L/H124493TR 8" |
Customer Reference | |
Detailed Description | Blue 16 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,17400 € | 11,74 € |
30 | 1,12400 € | 33,72 € |
50 | 1,09900 € | 54,95 € |
100 | 1,04910 € | 104,91 € |
250 | 0,94912 € | 237,28 € |
500 | 0,87422 € | 437,11 € |
1.000 | 0,74933 € | 749,33 € |
2.500 | 0,69938 € | 1.748,45 € |
5.000 | 0,66441 € | 3.322,05 € |
Unit Price without VAT: | 1,17400 € |
---|---|
Unit Price with VAT: | 1,39706 € |