
H6BBG-10106-Y7 | |
---|---|
DigiKey Part Number | H6BBG-10106-Y7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10106-Y7 |
Description | H124493TR/A2104Y/H124493TR 6" |
Customer Reference | |
Detailed Description | Yellow 16 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,05900 € | 10,59 € |
30 | 1,01433 € | 30,43 € |
50 | 0,99200 € | 49,60 € |
100 | 0,94690 € | 94,69 € |
250 | 0,85672 € | 214,18 € |
500 | 0,78908 € | 394,54 € |
1.000 | 0,67635 € | 676,35 € |
2.500 | 0,63126 € | 1.578,15 € |
5.000 | 0,59969 € | 2.998,45 € |
Unit Price without VAT: | 1,05900 € |
---|---|
Unit Price with VAT: | 1,26021 € |