
H6BBG-10105-R7 | |
---|---|
DigiKey Part Number | H6BBG-10105-R7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10105-R7 |
Description | H124493TR/A2104R/H124493TR 5" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,04500 € | 10,45 € |
30 | 1,00233 € | 30,07 € |
50 | 0,98120 € | 49,06 € |
100 | 0,93840 € | 93,84 € |
250 | 0,85316 € | 213,29 € |
500 | 0,76784 € | 383,92 € |
1.000 | 0,68253 € | 682,53 € |
2.500 | 0,61854 € | 1.546,35 € |
5.000 | 0,59721 € | 2.986,05 € |
Unit Price without VAT: | 1,04500 € |
---|---|
Unit Price with VAT: | 1,24355 € |