
H6BBG-10104-W7 | |
---|---|
DigiKey Part Number | H6BBG-10104-W7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10104-W7 |
Description | H124493TR/A2104W/H124493TR 4" |
Customer Reference | |
Detailed Description | White 16 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,98600 € | 9,86 € |
30 | 0,94533 € | 28,36 € |
50 | 0,92520 € | 46,26 € |
100 | 0,88500 € | 88,50 € |
250 | 0,80452 € | 201,13 € |
500 | 0,72406 € | 362,03 € |
1.000 | 0,64362 € | 643,62 € |
2.500 | 0,58328 € | 1.458,20 € |
5.000 | 0,56316 € | 2.815,80 € |
Unit Price without VAT: | 0,98600 € |
---|---|
Unit Price with VAT: | 1,17334 € |