
H6BBG-10103-S7 | |
---|---|
DigiKey Part Number | H6BBG-10103-S7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10103-S7 |
Description | H124493TR/A2104S/H124493TR 3" |
Customer Reference | |
Detailed Description | Slate 16 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,92600 € | 9,26 € |
30 | 0,88800 € | 26,64 € |
50 | 0,86920 € | 43,46 € |
100 | 0,83150 € | 83,15 € |
250 | 0,75588 € | 188,97 € |
500 | 0,68028 € | 340,14 € |
1.000 | 0,60471 € | 604,71 € |
2.500 | 0,54802 € | 1.370,05 € |
5.000 | 0,52912 € | 2.645,60 € |
Unit Price without VAT: | 0,92600 € |
---|---|
Unit Price with VAT: | 1,10194 € |