
H6BBG-10102-L7 | |
---|---|
DigiKey Part Number | H6BBG-10102-L7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10102-L7 |
Description | H124493TR/A2104L/H124493TR 2" |
Customer Reference | |
Detailed Description | Blue 16 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,86600 € | 8,66 € |
30 | 0,83100 € | 24,93 € |
50 | 0,81340 € | 40,67 € |
100 | 0,77790 € | 77,79 € |
250 | 0,70720 € | 176,80 € |
500 | 0,63648 € | 318,24 € |
1.000 | 0,56576 € | 565,76 € |
2.500 | 0,51272 € | 1.281,80 € |
5.000 | 0,49504 € | 2.475,20 € |
Unit Price without VAT: | 0,86600 € |
---|---|
Unit Price with VAT: | 1,03054 € |