
H6AXG-10112-V7 | |
---|---|
DigiKey Part Number | H6AXG-10112-V7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10112-V7 |
Description | JMPR-DF22-1416PCFA/A2104V/X 12" |
Customer Reference | |
Detailed Description | Violet 16 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,60400 € | 16,04 € |
30 | 1,53600 € | 46,08 € |
50 | 1,50180 € | 75,09 € |
100 | 1,43350 € | 143,35 € |
250 | 1,29700 € | 324,25 € |
500 | 1,19458 € | 597,29 € |
1.000 | 1,02393 € | 1.023,93 € |
2.500 | 0,95567 € | 2.389,18 € |
5.000 | 0,90788 € | 4.539,40 € |
Unit Price without VAT: | 1,60400 € |
---|---|
Unit Price with VAT: | 1,90876 € |