
H6AXG-10112-L7 | |
|---|---|
DigiKey Part Number | H6AXG-10112-L7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10112-L7 |
Description | JMPR-DF22-1416PCFA/A2104L/X 12" |
Customer Reference | |
Detailed Description | Blue 16 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,61500 € | 16,15 € |
| 30 | 1,54667 € | 46,40 € |
| 50 | 1,51220 € | 75,61 € |
| 100 | 1,44330 € | 144,33 € |
| 250 | 1,30592 € | 326,48 € |
| 500 | 1,20280 € | 601,40 € |
| 1.000 | 1,03097 € | 1.030,97 € |
| 2.500 | 0,96224 € | 2.405,60 € |
| 5.000 | 0,91413 € | 4.570,65 € |
| Unit Price without VAT: | 1,61500 € |
|---|---|
| Unit Price with VAT: | 1,92185 € |

