
H6AXG-10110-V7 | |
---|---|
DigiKey Part Number | H6AXG-10110-V7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10110-V7 |
Description | JMPR-DF22-1416PCFA/A2104V/X 10" |
Customer Reference | |
Detailed Description | Violet 16 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,49000 € | 14,90 € |
30 | 1,42667 € | 42,80 € |
50 | 1,39480 € | 69,74 € |
100 | 1,33130 € | 133,13 € |
250 | 1,20452 € | 301,13 € |
500 | 1,10944 € | 554,72 € |
1.000 | 0,95095 € | 950,95 € |
2.500 | 0,88755 € | 2.218,88 € |
5.000 | 0,84317 € | 4.215,85 € |
Unit Price without VAT: | 1,49000 € |
---|---|
Unit Price with VAT: | 1,77310 € |