
H6AXG-10110-G7 | |
|---|---|
DigiKey Part Number | H6AXG-10110-G7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10110-G7 |
Description | JMPR-DF22-1416PCFA/A2104G/X 10" |
Customer Reference | |
Detailed Description | Green 16 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,50000 € | 15,00 € |
| 30 | 1,43633 € | 43,09 € |
| 50 | 1,40440 € | 70,22 € |
| 100 | 1,34050 € | 134,05 € |
| 250 | 1,21280 € | 303,20 € |
| 500 | 1,11708 € | 558,54 € |
| 1.000 | 0,95749 € | 957,49 € |
| 2.500 | 0,89365 € | 2.234,12 € |
| 5.000 | 0,84897 € | 4.244,85 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

