
H6AXG-10108-W7 | |
|---|---|
DigiKey Part Number | H6AXG-10108-W7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10108-W7 |
Description | JMPR-DF22-1416PCFA/A2104W/X 8" |
Customer Reference | |
Detailed Description | White 16 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,38500 € | 13,85 € |
| 30 | 1,32600 € | 39,78 € |
| 50 | 1,29660 € | 64,83 € |
| 100 | 1,23760 € | 123,76 € |
| 250 | 1,11976 € | 279,94 € |
| 500 | 1,03136 € | 515,68 € |
| 1.000 | 0,88402 € | 884,02 € |
| 2.500 | 0,82509 € | 2.062,72 € |
| 5.000 | 0,78384 € | 3.919,20 € |
| Unit Price without VAT: | 1,38500 € |
|---|---|
| Unit Price with VAT: | 1,64815 € |

