
H6AXG-10106-V7 | |
---|---|
DigiKey Part Number | H6AXG-10106-V7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10106-V7 |
Description | JMPR-DF22-1416PCFA/A2104V/X 6" |
Customer Reference | |
Detailed Description | Violet 16 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,26100 € | 12,61 € |
30 | 1,20733 € | 36,22 € |
50 | 1,18060 € | 59,03 € |
100 | 1,12700 € | 112,70 € |
250 | 1,01968 € | 254,92 € |
500 | 0,93918 € | 469,59 € |
1.000 | 0,80500 € | 805,00 € |
2.500 | 0,75134 € | 1.878,35 € |
5.000 | 0,71377 € | 3.568,85 € |
Unit Price without VAT: | 1,26100 € |
---|---|
Unit Price with VAT: | 1,50059 € |