
H6AXG-10106-B7 | |
|---|---|
DigiKey Part Number | H6AXG-10106-B7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10106-B7 |
Description | JMPR-DF22-1416PCFA/A2104B/X 6" |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,27000 € | 12,70 € |
| 30 | 1,21567 € | 36,47 € |
| 50 | 1,18880 € | 59,44 € |
| 100 | 1,13470 € | 113,47 € |
| 250 | 1,02668 € | 256,67 € |
| 500 | 0,94564 € | 472,82 € |
| 1.000 | 0,81054 € | 810,54 € |
| 2.500 | 0,75650 € | 1.891,25 € |
| 5.000 | 0,71868 € | 3.593,40 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

