
H6AXG-10105-L7 | |
---|---|
DigiKey Part Number | H6AXG-10105-L7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10105-L7 |
Description | JMPR-DF22-1416PCFA/A2104L/X 5" |
Customer Reference | |
Detailed Description | Blue 16 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,20400 € | 12,04 € |
30 | 1,15300 € | 34,59 € |
50 | 1,12720 € | 56,36 € |
100 | 1,07590 € | 107,59 € |
250 | 0,97348 € | 243,37 € |
500 | 0,89660 € | 448,30 € |
1.000 | 0,76853 € | 768,53 € |
2.500 | 0,71729 € | 1.793,22 € |
5.000 | 0,68143 € | 3.407,15 € |
Unit Price without VAT: | 1,20400 € |
---|---|
Unit Price with VAT: | 1,43276 € |