
H6AXG-10104-N7 | |
---|---|
DigiKey Part Number | H6AXG-10104-N7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10104-N7 |
Description | JMPR-DF22-1416PCFA/A2104N/X 4" |
Customer Reference | |
Detailed Description | Brown 16 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,14700 € | 11,47 € |
30 | 1,09800 € | 32,94 € |
50 | 1,07360 € | 53,68 € |
100 | 1,02490 € | 102,49 € |
250 | 0,92724 € | 231,81 € |
500 | 0,85406 € | 427,03 € |
1.000 | 0,73205 € | 732,05 € |
2.500 | 0,68324 € | 1.708,10 € |
5.000 | 0,64908 € | 3.245,40 € |
Unit Price without VAT: | 1,14700 € |
---|---|
Unit Price with VAT: | 1,36493 € |