
H6AXG-10102-R7 | |
|---|---|
DigiKey Part Number | H6AXG-10102-R7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10102-R7 |
Description | JMPR-DF22-1416PCFA/A2104R/X 2" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,03100 € | 10,31 € |
| 30 | 0,98733 € | 29,62 € |
| 50 | 0,96540 € | 48,27 € |
| 100 | 0,92150 € | 92,15 € |
| 250 | 0,83376 € | 208,44 € |
| 500 | 0,76792 € | 383,96 € |
| 1.000 | 0,65822 € | 658,22 € |
| 2.500 | 0,61434 € | 1.535,85 € |
| 5.000 | 0,58362 € | 2.918,10 € |
| Unit Price without VAT: | 1,03100 € |
|---|---|
| Unit Price with VAT: | 1,22689 € |

