
H6AXG-10102-A7 | |
---|---|
DigiKey Part Number | H6AXG-10102-A7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10102-A7 |
Description | JMPR-DF22-1416PCFA/A2104A/X 2" |
Customer Reference | |
Detailed Description | Orange 16 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,03300 € | 10,33 € |
30 | 0,98833 € | 29,65 € |
50 | 0,96660 € | 48,33 € |
100 | 0,92260 € | 92,26 € |
250 | 0,83480 € | 208,70 € |
500 | 0,76890 € | 384,45 € |
1.000 | 0,65906 € | 659,06 € |
2.500 | 0,61512 € | 1.537,80 € |
5.000 | 0,58437 € | 2.921,85 € |
Unit Price without VAT: | 1,03300 € |
---|---|
Unit Price with VAT: | 1,22927 € |