
H6ABG-10112-A7 | |
|---|---|
DigiKey Part Number | H6ABG-10112-A7-ND |
Manufacturer | |
Manufacturer Product Number | H6ABG-10112-A7 |
Description | DF22-1416P/A2104R/H124493TR 12" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,97600 € | 19,76 € |
| 30 | 1,89167 € | 56,75 € |
| 50 | 1,84980 € | 92,49 € |
| 100 | 1,76570 € | 176,57 € |
| 250 | 1,59760 € | 399,40 € |
| 500 | 1,47148 € | 735,74 € |
| 1.000 | 1,26127 € | 1.261,27 € |
| 2.500 | 1,17718 € | 2.942,95 € |
| 5.000 | 1,11832 € | 5.591,60 € |
| Unit Price without VAT: | 1,97600 € |
|---|---|
| Unit Price with VAT: | 2,35144 € |

