
H6ABG-10110-N7 | |
---|---|
DigiKey Part Number | H6ABG-10110-N7-ND |
Manufacturer | |
Manufacturer Product Number | H6ABG-10110-N7 |
Description | DF22-1416P/A2104R/H124493TR 10" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Socket Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,84900 € | 18,49 € |
30 | 1,76967 € | 53,09 € |
50 | 1,73020 € | 86,51 € |
100 | 1,65150 € | 165,15 € |
250 | 1,49424 € | 373,56 € |
500 | 1,37628 € | 688,14 € |
1.000 | 1,17967 € | 1.179,67 € |
2.500 | 1,10102 € | 2.752,55 € |
5.000 | 1,04597 € | 5.229,85 € |
Unit Price without VAT: | 1,84900 € |
---|---|
Unit Price with VAT: | 2,20031 € |