
H6ABG-10108-W7 | |
---|---|
DigiKey Part Number | H6ABG-10108-RW-ND |
Manufacturer | |
Manufacturer Product Number | H6ABG-10108-W7 |
Description | DF22-1416P/A2104R/H124493TR 8" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,73400 € | 17,34 € |
30 | 1,66000 € | 49,80 € |
50 | 1,62320 € | 81,16 € |
100 | 1,54940 € | 154,94 € |
250 | 1,40184 € | 350,46 € |
500 | 1,29116 € | 645,58 € |
1.000 | 1,10671 € | 1.106,71 € |
2.500 | 1,03293 € | 2.582,32 € |
5.000 | 0,98128 € | 4.906,40 € |
Unit Price without VAT: | 1,73400 € |
---|---|
Unit Price with VAT: | 2,06346 € |