
H6ABG-10108-R7 | |
|---|---|
DigiKey Part Number | H6ABG-10108-R7-ND |
Manufacturer | |
Manufacturer Product Number | H6ABG-10108-R7 |
Description | DF22-1416P/A2104R/H124493TR 8" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Socket Gold 8.00" (203.20mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Socket | Number of Conductors 1 |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,71800 € | 17,18 € |
| 30 | 1,64500 € | 49,35 € |
| 50 | 1,60820 € | 80,41 € |
| 100 | 1,53510 € | 153,51 € |
| 250 | 1,38896 € | 347,24 € |
| 500 | 1,27926 € | 639,63 € |
| 1.000 | 1,09652 € | 1.096,52 € |
| 2.500 | 1,02342 € | 2.558,55 € |
| 5.000 | 0,97225 € | 4.861,25 € |
| Unit Price without VAT: | 1,71800 € |
|---|---|
| Unit Price with VAT: | 2,04442 € |

