
H6ABG-10106-Y7 | |
---|---|
DigiKey Part Number | H6ABG-10106-Y7-ND |
Manufacturer | |
Manufacturer Product Number | H6ABG-10106-Y7 |
Description | DF22-1416P/A2104R/H124493TR 6" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Socket Gold 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,62000 € | 16,20 € |
30 | 1,55067 € | 46,52 € |
50 | 1,51600 € | 75,80 € |
100 | 1,44720 € | 144,72 € |
250 | 1,30940 € | 327,35 € |
500 | 1,20602 € | 603,01 € |
1.000 | 1,03373 € | 1.033,73 € |
2.500 | 0,96481 € | 2.412,02 € |
5.000 | 0,91657 € | 4.582,85 € |
Unit Price without VAT: | 1,62000 € |
---|---|
Unit Price with VAT: | 1,92780 € |