
H6ABG-10105-R7 | |
---|---|
DigiKey Part Number | H6ABG-10105-R7-ND |
Manufacturer | |
Manufacturer Product Number | H6ABG-10105-R7 |
Description | DF22-1416P/A2104R/H124493TR 5" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Socket Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,56200 € | 15,62 € |
30 | 1,49600 € | 44,88 € |
50 | 1,46260 € | 73,13 € |
100 | 1,39620 € | 139,62 € |
250 | 1,26320 € | 315,80 € |
500 | 1,16346 € | 581,73 € |
1.000 | 0,99725 € | 997,25 € |
2.500 | 0,93076 € | 2.326,90 € |
5.000 | 0,88423 € | 4.421,15 € |
Unit Price without VAT: | 1,56200 € |
---|---|
Unit Price with VAT: | 1,85878 € |