
H6ABG-10104-R7 | |
|---|---|
DigiKey Part Number | H6ABG-10104-R7-ND |
Manufacturer | |
Manufacturer Product Number | H6ABG-10104-R7 |
Description | DF22-1416P/A2104R/H124493TR 4" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Socket Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,51000 € | 15,10 € |
| 30 | 1,44567 € | 43,37 € |
| 50 | 1,41380 € | 70,69 € |
| 100 | 1,34950 € | 134,95 € |
| 250 | 1,22096 € | 305,24 € |
| 500 | 1,12456 € | 562,28 € |
| 1.000 | 0,96391 € | 963,91 € |
| 2.500 | 0,89965 € | 2.249,12 € |
| 5.000 | 0,85466 € | 4.273,30 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

